Add To Favorites
Photo Not Available
SFV27R-2STAE1HLF 27 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.26564 $1,593.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFV27R-2STAE1HLF-ND
Copy   SFV27R-2STAE1HLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFV27R-2STAE1HLF

Copy   SFV27R-2STAE1HLF
Description CONN FFC TOP 27POS 0.50MM R/A
Copy   CONN FFC TOP 27POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   27 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets SFVxxR-1/2STAE1HLF Dwg
Mfg CAD Models SFV27R-2STLF.stp
SFV27R-2STLF.igs
SFV27R-2STLF.prt
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFV-R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 27
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,000

06:15:20 1/20/2019