Add To Favorites
SFV24R-4STBE1HLF 24 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number 609-5202-1-ND
Copy   609-5202-1-ND
Quantity Available 2,926
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFV24R-4STBE1HLF

Copy   SFV24R-4STBE1HLF
Description CONN FPC TOP 24POS 0.50MM R/A
Copy   CONN FPC TOP 24POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   24 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets SFVxxR-xSTBE1HLF Drawing
Mfg CAD Models SFV24R-4STLF.stp
SFV24R-4STLF.igs
SFV24R-4STLF.prt
HTML Datasheet SFVxxR-xSTBE1HLF Drawing
Online Catalog SFV-R Series
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 24
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MBR0530 - ON Semiconductor | MBR0530CT-ND DigiKey Electronics
  • MBR0530
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 500MA SOD123
  • Unit Price $0.40000
  • MBR0530CT-ND
  • SFV24R-1STE1HLF - Amphenol FCI | 609-4320-1-ND DigiKey Electronics
  • SFV24R-1STE1HLF
  • Amphenol FCI
  • CONN FFC BOTTOM 24POS 0.50MM R/A
  • Unit Price $0.81000
  • 609-4320-1-ND
  • SFV24R-3STBE1HLF - Amphenol FCI | 609-5201-1-ND DigiKey Electronics
  • SFV24R-3STBE1HLF
  • Amphenol FCI
  • CONN FPC BOTTOM 24POS 0.50MM R/A
  • Unit Price $0.50000
  • 609-5201-1-ND
  • SFV24R-2STE1HLF - Amphenol FCI | 609-4321-1-ND DigiKey Electronics
  • SFV24R-2STE1HLF
  • Amphenol FCI
  • CONN FFC TOP 24POS 0.50MM R/A
  • Unit Price $0.99000
  • 609-4321-1-ND
  • EVQ-P7C01P - Panasonic Electronic Components | P16765CT-ND DigiKey Electronics
  • EVQ-P7C01P
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.40000
  • P16765CT-ND
Additional Resources
Standard Package ? 1
Other Names 609-5202-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.43100 $4.31
25 0.38760 $9.69
50 0.34460 $17.23
100 0.33020 $33.02
250 0.30144 $75.36
500 0.28710 $143.55
1,000 0.23686 $236.86
2,500 0.21532 $538.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5202-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19575
  • Digi-Reel® ? : 609-5202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,926 - Immediate
  • Unit Price: Digi-Reel®

17:24:40 9/20/2018