Add To Favorites
Product Overview
Digi-Key Part Number 609-5197-1-ND
Quantity Available 8,278
Can ship immediately
Manufacturer

Manufacturer Part Number

SFV12R-4STBE1HLF

Description CONN FPC TOP 12POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Documents & Media
Datasheets SFVxxR-xSTBE1HLF Drawing
Mfg CAD Models SFV12R-4STLF.stp
SFV12R-4STLF.igs
SFV12R-4STLF.prt
Online Catalog SFV-R Series
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SFV12R-3STBE1HLF - Amphenol FCI | 609-5196-1-ND DigiKey Electronics
  • SFV12R-3STBE1HLF
  • Amphenol FCI
  • CONN FPC BOTTOM 12POS 0.50MM R/A
  • Unit Price $0.47000
  • 609-5196-1-ND
  • FBMH3225HM102NT - Taiyo Yuden | 587-1753-1-ND DigiKey Electronics
  • FBMH3225HM102NT
  • Taiyo Yuden
  • FERRITE BEAD 1 KOHM 1210 1LN
  • Unit Price $0.32000
  • 587-1753-1-ND
  • TCR2EF28,LM(CT - Toshiba Semiconductor and Storage | TCR2EF28LM(CTCT-ND DigiKey Electronics
  • TCR2EF28,LM(CT
  • Toshiba Semiconductor and Storage
  • IC REG LINEAR 2.8V 200MA SMV
  • Unit Price $0.38000
  • TCR2EF28LM(CTCT-ND
  • TLV1117LV28DCYR - Texas Instruments | 296-30590-1-ND DigiKey Electronics
  • TLV1117LV28DCYR
  • Texas Instruments
  • IC REG LINEAR 2.8V 1A SOT223-4
  • Unit Price $0.68000
  • 296-30590-1-ND
Additional Resources
Standard Package ? 1
Other Names 609-5197-1

07:48:53 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.38000 $3.80
25 0.32560 $8.14
50 0.27680 $13.84
100 0.26600 $26.60
250 0.23884 $59.71
500 0.22800 $114.00
1,000 0.19000 $190.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5197-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.15792
  • Digi-Reel® ? : 609-5197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback