Add To Favorites
Photo Not Available
SFV11R-1STBE1HLF 11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14685 $881.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFV11R-1STBE1HLF-ND
Copy   SFV11R-1STBE1HLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFV11R-1STBE1HLF

Copy   SFV11R-1STBE1HLF
Description CONN FFC BOTTOM 11POS 0.50MM R/A
Copy   CONN FFC BOTTOM 11POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SFV-R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 11
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • SFV12R-1STBE1HLF
  • Amphenol FCI
  • CONN FFC BOTTOM 12POS 0.5MM R/A
  • Unit Price $0.93000
  • 609-6098-1-ND
  • Photo Not Available
  • 5051102691
  • Molex, LLC
  • CONN FFC/FPC BOTTOM 26P .5MM R/A
  • Unit Price $0.98000
  • WM24281CT-ND
  • Photo Not Available
  • 5051103591
  • Molex, LLC
  • CONN FFC/FPC BOTTOM 35P .5MM R/A
  • Unit Price $1.36000
  • WM24282CT-ND
  • 046288008000846+ - Kyocera International Inc. Electronic Components | 478-5454-1-ND DigiKey Electronics
  • 046288008000846+
  • Kyocera International Inc. Electronic Components
  • CONN FFC BOTTOM 8POS 0.50MM R/A
  • Unit Price $1.39000
  • 478-5454-1-ND
  • 046288015000846+ - Kyocera International Inc. Electronic Components | 478-5457-1-ND DigiKey Electronics
  • 046288015000846+
  • Kyocera International Inc. Electronic Components
  • CONN FFC BOTTOM 15POS 0.50MM R/A
  • Unit Price $1.46000
  • 478-5457-1-ND
Additional Resources
Standard Package ? 6,000

15:55:29 10/16/2018