Add To Favorites
Photo Not Available
RC12PIE51ERPLF Contact Gold Power Socket 12 AWG Solder
Product Overview
Digi-Key Part Number RC12PIE51ERPLF-ND
Copy   RC12PIE51ERPLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC12PIE51ERPLF

Copy   RC12PIE51ERPLF
Description CONN CONTACT PIN CRIMP 12AWG
Copy   CONN CONTACT PIN CRIMP 12AWG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Contact Gold Power Socket 12 AWG Solder

Copy   Contact Gold Power Socket 12 AWG Solder
Documents & Media
Datasheets RzPIS01S02zzzLF Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Solder
Wire Gauge 12 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Current Rating 20A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.00205 $7,002.05

Submit a request for quotation on quantities greater than those displayed.

09:17:49 9/24/2018