Add To Favorites
Photo Not Available
HP-10N Cable Clamp, P-Type Natural Fastener 0.551" (14.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.10368 $725.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HP-10N-ND
Copy   HP-10N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HP-10N

Copy   HP-10N
Description CBL CLAMP P-TYPE NAT FASTENER
Copy   CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Cable Clamp, P-Type Natural Fastener 0.551" (14.00mm)

Copy   Cable Clamp, P-Type Natural Fastener 0.551" (14.00mm)
Documents & Media
Datasheets HP-N
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.551" (14.00mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.374" (9.50mm)
Height -
Panel Hole Size 0.173" (4.40mm)
Material Thickness 0.045" (1.15mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center 0.626" (15.90mm)
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,000

03:34:13 11/19/2018