Photo Not Available
HM2R30PA5101L9 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Product Overview
Digi-Key Part Number HM2R30PA5101L9-ND
Copy   HM2R30PA5101L9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2R30PA5101L9

Copy   HM2R30PA5101L9
Description CONN RECEPT 55POS 2MM PRESS-FIT
Copy   CONN RECEPT 55POS 2MM PRESS-FIT
Detailed Description

55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Copy   55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
HM2R30PA5101L9LF-ND HM2R30PA5101L9LF Amphenol FCI Tray ? 0
$2.94524 576  Non-Stock ? Not applicable
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle, Female Sockets
Connector Style C 11
Number of Positions 55
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 51.2µin (1.30µm)
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features Upper and Lower Shield
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72

19:58:10 12/12/2018