Photo Not Available
HM2R05PA5100N9 58 (55 + 3 Power) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Product Overview
Digi-Key Part Number HM2R05PA5100N9-ND
Copy   HM2R05PA5100N9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2R05PA5100N9

Copy   HM2R05PA5100N9
Description CONN RECEPT 55 + 3 POWER TYPE M
Copy   CONN RECEPT 55 + 3 POWER TYPE M
Detailed Description

58 (55 + 3 Power) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle

Copy   58 (55 + 3 Power) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Documents & Media
Datasheets HM2R06P1LF
PCN Obsolescence/ EOL Millipacs Header & Receptacle 13/Feb/2014
PCN Design/Specification Millipacs Receptacle series/Plating 28/Jul/2009
PCN Assembly/Origin Millipacs Series 21/Aug/2012
PCN Other MPACS Receptacles Material 02/Jul/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle, Female Sockets
Connector Style M 11
Number of Positions 58 (55 + 3 Power)
Number of Positions Loaded 55
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36

20:27:15 10/23/2018