Add To Favorites
Photo Not Available
HM2PN3PDE3J5N9LLF 66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,152 1.14345 $1,317.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HM2PN3PDE3J5N9LLF-ND
Copy   HM2PN3PDE3J5N9LLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2PN3PDE3J5N9LLF

Copy   HM2PN3PDE3J5N9LLF
Description CONN HEADER 66POS 2MM PRESS-FIT
Copy   CONN HEADER 66POS 2MM PRESS-FIT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Documents & Media
PCN Design/Specification Multiple Devices Design Change 24/Oct/2018
PCN Packaging MILLIPACS HM2P 14/Oct/2016
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Millipacs®
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Connector Style C 11
Number of Positions 66 (55 + 11 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5 + 1
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 288

10:56:31 1/18/2019