Photo Not Available
HM2P88PNE190GF 200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P88PNE190GF-ND
Copy   HM2P88PNE190GF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P88PNE190GF

Copy   HM2P88PNE190GF
Description CONN HEADER 200POS 2MM PRESS-FIT
Copy   CONN HEADER 200POS 2MM PRESS-FIT
Detailed Description

200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style E 25
Number of Positions 200
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 8
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • HM2R88PA8100N9LF - Amphenol FCI | 609-2150-ND DigiKey Electronics
  • HM2R88PA8100N9LF
  • Amphenol FCI
  • CONN RECEPT 200POS 2MM PRESS-FIT
  • Unit Price $4.71239
  • 609-2150-ND
Additional Resources
Standard Package ? 128

12:22:31 12/18/2018