Photo Not Available
HM2P88PD81N1N9 250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P88PD81N1N9-ND
Copy   HM2P88PD81N1N9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P88PD81N1N9

Copy   HM2P88PD81N1N9
Description CONN HEADER 250POS 2MM PRESS-FIT
Copy   CONN HEADER 250POS 2MM PRESS-FIT
Detailed Description

250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
HM2P88PD81N1N9LF-ND HM2P88PD81N1N9LF Amphenol FCI Tray ? 0
$3.71070 768  Non-Stock ? Not applicable
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style E 25
Number of Positions 250 (200 + 50 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 8 + 2
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • HM2R88PA8101N9LF
  • Amphenol FCI
  • CONN RECEPT 200POS 2MM PRESS-FIT
  • Unit Price $6.79875
  • HM2R88PA8101N9LF-ND
Additional Resources
Standard Package ? 48

15:26:31 12/13/2018