Photo Not Available
HM2P87PD81H5N9 220 (176 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P87PD81H5N9-ND
Copy   HM2P87PD81H5N9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P87PD81H5N9

Copy   HM2P87PD81H5N9
Description CONN HEADER 220POS 2MM PRESS-FIT
Copy   CONN HEADER 220POS 2MM PRESS-FIT
Detailed Description

220 (176 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   220 (176 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style D 22
Number of Positions 220 (176 + 44 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 8 + 2
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • HM2R87PA8100N9LF - Amphenol FCI | 609-2148-ND DigiKey Electronics
  • HM2R87PA8100N9LF
  • Amphenol FCI
  • CONN RECEPT 176POS 2MM PRESS-FIT
  • Unit Price $4.36608
  • 609-2148-ND
  • Photo Not Available
  • HM2R87PA8101N9LF
  • Amphenol FCI
  • CONN RECEPT 176POS 2MM PRESS-FIT
  • Unit Price $4.38495
  • HM2R87PA8101N9LF-ND
Additional Resources
Standard Package ? 48

02:50:07 12/14/2018