Photo Not Available
HM2P65PK5110GF 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P65PK5110GF-ND
Copy   HM2P65PK5110GF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P65PK5110GF

Copy   HM2P65PK5110GF
Description CONN HEADER 125POS 2MM PRESS-FIT
Copy   CONN HEADER 125POS 2MM PRESS-FIT
Detailed Description

125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
HM2P65PK5110GFLF-ND HM2P65PK5110GFLF Amphenol FCI Tray ? 0
$3.44352 576  Non-Stock ? Not applicable
Documents & Media
Datasheets HM2P66Px5110
PCN Obsolescence/ EOL HM2 Millipacs 16/Feb/2011
Multiple Devices 07/Oct/2016
PCN Design/Specification HM2 Series Copper Alloy 22/Jun/2013
PCN Packaging Millipacs UL/CSA marking 01/July/2009
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style AB 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 192

08:28:23 12/15/2018