Add To Favorites
Photo Not Available
HM2P09PDU1M5N9LF 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,152 1.14345 $1,317.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HM2P09PDU1M5N9LF-ND
Copy   HM2P09PDU1M5N9LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P09PDU1M5N9LF

Copy   HM2P09PDU1M5N9LF
Description CONN HEADER 77POS 2MM PRESS-FIT
Copy   CONN HEADER 77POS 2MM PRESS-FIT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Connector Style C 11
Number of Positions 77 (55 + 22 Ground)
Number of Positions Loaded 56
Pitch 0.079" (2.00mm)
Number of Rows 5 + 2
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 576

21:27:52 12/15/2018