Add To Favorites
Photo Not Available
HM2P09PD5110N9L1LF 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
576 0.97021 $558.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HM2P09PD5110N9L1LF-ND
Copy   HM2P09PD5110N9L1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P09PD5110N9L1LF

Copy   HM2P09PD5110N9L1LF
Description CONN HEADER 55POS 2MM PRESS-FIT
Copy   CONN HEADER 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Connector Style C 11
Number of Positions 55
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 576

09:31:43 12/13/2018