Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HM2P08PNH3W5GFLLF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HM2P08PNH3W5GFLLF

Description MPAC 5R ST PF HDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Position Connector

Documents & Media
Mfg CAD Models HM2P08.igs
HM2P08.prt
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? -
Part Status Active
Connector Type -
Connector Style -
Number of Positions -
Number of Positions Loaded -
Pitch -
Number of Rows -
Mounting Type -
Termination -
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Voltage Rating -
Operating Temperature -
Features -
 
Additional Resources
Standard Package ? 192

22:09:02 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
192 6.99302 $1,342.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback