Photo Not Available
HM2P08PMJ1E5GL 175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P08PMJ1E5GL-ND
Copy   HM2P08PMJ1E5GL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P08PMJ1E5GL

Copy   HM2P08PMJ1E5GL
Description CONN HEADER 175POS 2MM PRESS-FIT
Copy   CONN HEADER 175POS 2MM PRESS-FIT
Detailed Description

175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
HM2P08PMJ1E5GLLF-ND HM2P08PMJ1E5GLLF Amphenol FCI Tray ? 0
$3.96900 1,152  Non-Stock ? Not applicable
Documents & Media
Datasheets HM2P08PKM278xx(LF)
PCN Obsolescence/ EOL HM2 Millipacs 16/Feb/2011
PCN Design/Specification HM2 Plating 20/Sept/2012
HM2 Series Copper Alloy 22/Jun/2013
PCN Packaging Millipacs UL/CSA marking 01/July/2009
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style B 25
Number of Positions 175 (125 + 50 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5 + 2
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 39.4µin (1.00µm)
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • HM2R02PA5101N9LF
  • Amphenol FCI
  • CONN RECEPT 125POS 2MM PRESS-FIT
  • Unit Price $3.21580
  • HM2R02PA5101N9LF-ND
Additional Resources
Standard Package ? 192

18:51:29 12/11/2018