Photo Not Available
HM2P08PDF1M0N9 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P08PDF1M0N9-ND
Copy   HM2P08PDF1M0N9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P08PDF1M0N9

Copy   HM2P08PDF1M0N9
Description CONN HEADER 125POS 2MM PRESS-FIT
Copy   CONN HEADER 125POS 2MM PRESS-FIT
Detailed Description

125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
HM2P08PDF1M0N9LF-ND HM2P08PDF1M0N9LF Amphenol FCI Tray ? 0
$1.59993 1,152  Non-Stock ? Not applicable
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style B 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • HM2R02PA5100N9LF - Amphenol FCI | 609-2139-ND DigiKey Electronics
  • HM2R02PA5100N9LF
  • Amphenol FCI
  • CONN RECEPT 125POS 2MM PRESS-FIT
  • Unit Price $3.94000
  • 609-2139-ND
Additional Resources
Standard Package ? 48

01:39:34 12/13/2018