Photo Not Available
HM2P08PD5110L9L 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P08PD5110L9L-ND
Copy   HM2P08PD5110L9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P08PD5110L9L

Copy   HM2P08PD5110L9L
Description CONN HEADER 125POS 2MM PRESS-FIT
Copy   CONN HEADER 125POS 2MM PRESS-FIT
Detailed Description

125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style B 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48

01:57:26 12/14/2018