Photo Not Available
HM2P07PKF1H7GF 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P07PKF1H7GF-ND
Copy   HM2P07PKF1H7GF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P07PKF1H7GF

Copy   HM2P07PKF1H7GF
Description CONN HEADER 154POS 2MM PRESS-FIT
Copy   CONN HEADER 154POS 2MM PRESS-FIT
Detailed Description

154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
HM2P07PKF1H7GFLF-ND HM2P07PKF1H7GFLF Amphenol FCI Tray ? 0
Call 0  Non-Stock ? Not applicable
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style A 22
Number of Positions 154 (110 + 44 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5 + 2
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • HM2R01PA5108N9LF - Amphenol FCI | 609-2138-ND DigiKey Electronics
  • HM2R01PA5108N9LF
  • Amphenol FCI
  • CONN RECEPT 110POS 2MM PRESS-FIT
  • Unit Price $4.33000
  • 609-2138-ND
Additional Resources
Standard Package ? 192

16:27:48 12/16/2018