Photo Not Available
HM2P07PDP2U0N9 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P07PDP2U0N9-ND
Copy   HM2P07PDP2U0N9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P07PDP2U0N9

Copy   HM2P07PDP2U0N9
Description CONN HEADER 110POS 2MM PRESS-FIT
Copy   CONN HEADER 110POS 2MM PRESS-FIT
Detailed Description

110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style A 22
Number of Positions 110
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48

06:11:43 12/10/2018