Photo Not Available
HM2P07PDM2E5N9 132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Overview
Digi-Key Part Number HM2P07PDM2E5N9-ND
Copy   HM2P07PDM2E5N9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2P07PDM2E5N9

Copy   HM2P07PDM2E5N9
Description CONN HEADER 132POS 2MM PRESS-FIT
Copy   CONN HEADER 132POS 2MM PRESS-FIT
Detailed Description

132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
HM2P07PDM2E5N9LF-ND HM2P07PDM2E5N9LF Amphenol FCI Tray ? 0
$2.29898 1,152  Non-Stock ? Not applicable
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style A 22
Number of Positions 132 (110 + 22 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5 + 1
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48

19:21:50 12/10/2018