Photo Not Available
HM2J08PE5110N9 125 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Product Overview
Digi-Key Part Number HM2J08PE5110N9-ND
Copy   HM2J08PE5110N9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2J08PE5110N9

Copy   HM2J08PE5110N9
Description CONN HEADER 125POS TYPE B R/A
Copy   CONN HEADER 125POS TYPE B R/A
Detailed Description

125 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle

Copy   125 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-2123-ND HM2J08PE5110N9LF Amphenol FCI Tray ? 432 - Immediate
$7.56000 1
Documents & Media
Datasheets Millipacs HM
PCN Obsolescence/ EOL HM2 Millipacs 16/Feb/2011
PCN Packaging Millipacs UL/CSA marking 01/July/2009
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Millipacs®
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Male Pins
Connector Style B 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • HM2S02PE5100N9LF - Amphenol FCI | 609-2152-ND DigiKey Electronics
  • HM2S02PE5100N9LF
  • Amphenol FCI
  • CONN RECEPT 125POS TYPE B VERT
  • Unit Price $8.06000
  • 609-2152-ND
Additional Resources
Standard Package ? 192

10:55:20 10/19/2018