Photo Not Available
HM1W54LLR000H6P
Product Overview
Digi-Key Part Number HM1W54LLR000H6P-ND
Copy   HM1W54LLR000H6P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM1W54LLR000H6P

Copy   HM1W54LLR000H6P
Description METRAL HDR STR PF 5X48
Copy   METRAL HDR STR PF 5X48
Documents & Media
Datasheets HM1W54xxR000H6(P)(LF)
PCN Obsolescence/ EOL HM1W Series 14/Oct/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral®
Packaging ? Tray ?
Part Status Obsolete
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 240
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

15:59:33 10/19/2018