Photo Not Available
HM1W53ZPRC51H6
Product Overview
Digi-Key Part Number HM1W53ZPRC51H6-ND
Copy   HM1W53ZPRC51H6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM1W53ZPRC51H6

Copy   HM1W53ZPRC51H6
Description METRAL HDR STR PF 5X24
Copy   METRAL HDR STR PF 5X24
Documents & Media
Datasheets HM1W53ZPRC51H6 Drawing
PCN Obsolescence/ EOL HM1W Series 14/Oct/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tube ?
Part Status Obsolete
Connector Usage -
Connector Type -
Connector Style -
Number of Positions -
Number of Positions Loaded -
Pitch -
Number of Rows -
Number of Columns -
Mounting Type -
Termination -
Contact Layout, Typical -
Features -
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating -
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

09:01:37 10/15/2018