Add To Favorites
HM1S52FER400H6PLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.18000 $19.18
10 17.81000 $178.10
25 15.98360 $399.59
96 15.52698 $1,490.59
192 13.70026 $2,630.45
288 12.78691 $3,682.63
576 12.51290 $7,207.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4410-ND
Copy   609-4410-ND
Quantity Available 601
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM1S52FER400H6PLF

Copy   HM1S52FER400H6PLF
Description CONN RCPT 12X5POS STR PRESS-FIT
Copy   CONN RCPT 12X5POS STR PRESS-FIT
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style -
Number of Positions 60
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features Board Guide, Spacer
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Other Names 609-4410

07:37:31 11/19/2018