Photo Not Available
HM1L42ZDP421H6P
Product Overview
Digi-Key Part Number HM1L42ZDP421H6P-ND
Copy   HM1L42ZDP421H6P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM1L42ZDP421H6P

Copy   HM1L42ZDP421H6P
Description METRAL HDR RA PF 4X12
Copy   METRAL HDR RA PF 4X12
Documents & Media
Datasheets HM1L43
PCN Obsolescence/ EOL HM1L Series 11/Dec/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral®
Packaging ? Tray ?
Part Status Obsolete
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 48
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating 1A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 360

17:49:11 10/16/2018