Photo Not Available
HM1F52TBP000H6
Product Overview
Digi-Key Part Number HM1F52TBP000H6-ND
Copy   HM1F52TBP000H6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM1F52TBP000H6

Copy   HM1F52TBP000H6
Description METRAL T SERIES 5X12 STB
Copy   METRAL T SERIES 5X12 STB
Documents & Media
Datasheets T Series R/A Receptacle Drawing
PCN Obsolescence/ EOL Metral T-Series 18/Jun/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral® T
Packaging ? Tube ?
Part Status Obsolete
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style High Speed
Number of Positions 60
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical -
Features Board Guide, Spacer
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Color Natural
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 1000V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 672

17:31:45 10/19/2018