Add To Favorites
Photo Not Available
HM1F41FDP000H6LF
Product Overview
Digi-Key Part Number HM1F41FDP000H6LF-ND
Copy   HM1F41FDP000H6LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM1F41FDP000H6LF

Copy   HM1F41FDP000H6LF
Description METRAL RCT RA PF 4X6
Copy   METRAL RCT RA PF 4X6
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral®
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style -
Number of Positions 24
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features Board Guide, Spacer
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Color Natural
Current Rating 1A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 1000V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,440
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,440 2.50458 $3,606.60

Submit a request for quotation on quantities greater than those displayed.

06:37:20 9/25/2018