Add To Favorites
Photo Not Available
HLW30S-6C7LF 30 Position CIC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,120 0.10503 $1,588.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLW30S-6C7LF-ND
Copy   HLW30S-6C7LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLW30S-6C7LF

Copy   HLW30S-6C7LF
Description CONN CIC VERT 30POS 1.00MM PCB
Copy   CONN CIC VERT 30POS 1.00MM PCB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 Position CIC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole

Copy   30 Position CIC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
Documents & Media
Datasheets HMS-MXN01 Drawing
Mfg CAD Models HLW30S-2C7LF.stp
HLW30S-2C7LF.igs
HLW30S-2C7LF.prt
HTML Datasheet HMS-MXN01 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series HLW-S
Packaging ? Tray ?
Part Status Active
Flat Flex Type CIC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 30
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm
Height Above Board 0.232" (5.90mm)
Locking Feature -
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,680

00:12:44 1/23/2019