Add To Favorites
Photo Not Available
HLW25S-2A7LF 25 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
Product Overview
Digi-Key Part Number HLW25S-2A7LF-ND
Copy   HLW25S-2A7LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLW25S-2A7LF

Copy   HLW25S-2A7LF
Description CONN FFC FPC VERT 25POS 1MM PCB
Copy   CONN FFC FPC VERT 25POS 1MM PCB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole

Copy   25 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
Documents & Media
Datasheets HLWxxR/S-2/6D7LF Dwg
Mfg CAD Models HLW25S-2A7LF.stp
HLW25S-2A7LF.igs
HLW25S-2A7LF.prt
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HLW-S
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 25
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm
Height Above Board 0.232" (5.90mm)
Locking Feature -
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,890
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,670 0.10500 $595.35

Submit a request for quotation on quantities greater than those displayed.

06:29:19 9/26/2018