Add To Favorites
HFW4S-2STE1LF 4 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.38500 $3.85
25 0.33040 $8.26
50 0.28080 $14.04
100 0.26980 $26.98
250 0.24224 $60.56
500 0.23124 $115.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-1105-1-ND
Copy   609-1105-1-ND
Quantity Available 111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HFW4S-2STE1LF

Copy   HFW4S-2STE1LF
Description CONN FFC FPC VERT 4POS 1MM SMD
Copy   CONN FFC FPC VERT 4POS 1MM SMD
Detailed Description

4 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount

Copy   4 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Documents & Media
Datasheets HFWxxS-6STxxLF Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
Mfg CAD Models HFW4S-2STE1LF.stp
HFW4S-2STE1LF.igs
HFW4S-2STE1LF.prt
PCN Design/Specification HFW_S Series 28/Sep/2018
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Online Catalog HFW and HFW-R Series
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series HFW
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0528080471 - Molex, LLC | WM11043CT-ND DigiKey Electronics
  • 0528080471
  • Molex, LLC
  • CONN FFC FPC VERT 4POS 1MM SMD
  • Unit Price $0.61000
  • WM11043CT-ND
  • 0528080470 - Molex, LLC | WM3777CT-ND DigiKey Electronics
  • 0528080470
  • Molex, LLC
  • CONN FPC VERT 4POS 1.00MM SMD
  • Unit Price $0.37000
  • WM3777CT-ND
  • 1734248-4 - TE Connectivity AMP Connectors | A101414CT-ND DigiKey Electronics
  • 1734248-4
  • TE Connectivity AMP Connectors
  • CONN FPC VERT 4POS 1.00MM SMD
  • Unit Price $1.04000
  • A101414CT-ND
Additional Resources
Standard Package ? 1
Other Names 609-1105-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1105-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 609-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 111 - Immediate
  • Unit Price: Digi-Reel®

07:18:20 1/19/2019