Add To Favorites
Photo Not Available
HFW32S-2STE1LF 32 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56700 $5.67
25 0.51000 $12.75
50 0.45320 $22.66
100 0.43440 $43.44
250 0.39664 $99.16
500 0.37774 $188.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-1131-1-ND
Copy   609-1131-1-ND
Quantity Available 1,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HFW32S-2STE1LF

Copy   HFW32S-2STE1LF
Description CONN FFC FPC VERT 32POS 1MM SMD
Copy   CONN FFC FPC VERT 32POS 1MM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount

Copy   32 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Documents & Media
Datasheets HFWxxS-6STxxLF Drawing
Product Training Modules Flat Flex Connector Overview
Mfg CAD Models HFW32S-2STE1LF.stp
HFW32S-2STE1LF.igs
HFW32S-2STE1LF.prt
PCN Design/Specification HFW_S Series 28/Sep/2018
Online Catalog HFW and HFW-R Series
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HFW
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 32
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 609-1131-1
HFW32S2STE1LF
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1131-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.28331

11:52:39 11/17/2018