Add To Favorites
Photo Not Available
HFW30S-6STE1LF 30 Position CIC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26560 $531.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HFW30S-6STE1LF-ND
Copy   HFW30S-6STE1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HFW30S-6STE1LF

Copy   HFW30S-6STE1LF
Description CONN CIC VERT 30POS 1.00MM SMD
Copy   CONN CIC VERT 30POS 1.00MM SMD
Detailed Description

30 Position CIC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount

Copy   30 Position CIC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Documents & Media
Datasheets HFWxxR-1/2STE1HLF Dwg
Mfg CAD Models HFW30S-6STE1LF.stp
HFW30S-6STE1LF.igs
HFW30S-6STE1LF.prt
PCN Design/Specification HFW_S Series 28/Sep/2018
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series HFW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type CIC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 30
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

00:46:14 3/25/2019