Add To Favorites
Photo Not Available
HFW21R-2STZE1LF 21 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26265 $1,050.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HFW21R-2STZE1LF-ND
Copy   HFW21R-2STZE1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HFW21R-2STZE1LF

Copy   HFW21R-2STZE1LF
Description CONN FFC TOP 21POS 1MM SMD R/A
Copy   CONN FFC TOP 21POS 1MM SMD R/A
Detailed Description

21 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   21 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets HHL-MXN01 Drawing
Mfg CAD Models HFW21R-2STLF.stp
HFW21R-2STLF.igs
HFW21R-2STLF.prt
PCN Obsolescence/ EOL HFW_R Series 28/Sep/2018
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HFW-R
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 21
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature -
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

13:54:20 11/17/2018