Photo Not Available
HFW14R-2STAE1HLF 14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number HFW14R-2STAE1HLF-ND
Copy   HFW14R-2STAE1HLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HFW14R-2STAE1HLF

Copy   HFW14R-2STAE1HLF
Description CONN FFC/FPC FLEX 1.0 HFW-R
Copy   CONN FFC/FPC FLEX 1.0 HFW-R
Detailed Description

14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy   14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HFW-R
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 14
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature -
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

00:37:13 11/15/2018