Add To Favorites
HFW13S-2STE1LF 13 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14874 $297.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-1114-2-ND
Copy   609-1114-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HFW13S-2STE1LF

Copy   HFW13S-2STE1LF
Description CONN FFC FPC VERT 13POS 1MM SMD
Copy   CONN FFC FPC VERT 13POS 1MM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount

Copy   13 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Documents & Media
Datasheets HFWxxS-6STxxLF Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
Mfg CAD Models HFW13S-2STE1LF.stp
HFW13S-2STE1LF.igs
HFW13S-2STE1LF.prt
PCN Design/Specification HFW_S Series 28/Sep/2018
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HFW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 13
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 609-1114-2
HFW13S2STE1LF

17:47:52 12/14/2018