Photo Not Available
DIP632-001BLF
Product Overview
Digi-Key Part Number DIP632-001BLF-ND
Copy   DIP632-001BLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DIP632-001BLF

Copy   DIP632-001BLF
Description CONN IC DIP SOCKET 32POS GOLD
Copy   CONN IC DIP SOCKET 32POS GOLD
Documents & Media
Datasheets DIP306-648 B Series
PCN Obsolescence/ EOL Multiple Devices/Sockets 04/Dec/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tube ?
Part Status Obsolete
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 32 (2 x 16)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 756

21:32:08 10/19/2018