Add To Favorites
Photo Not Available
DBL25S565MTLF 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.51003 $1,004.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBL25S565MTLF-ND
Copy   DBL25S565MTLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBL25S565MTLF

Copy   DBL25S565MTLF
Description CONN D-SUB RCPT 25POS R/A SOLDER
Copy   CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets C-DSUB-0066 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Board Side (M3)
Termination Solder
Features Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.409" (10.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DB25P064TXLF - Amphenol FCI | 609-1518-ND DigiKey Electronics
  • DB25P064TXLF
  • Amphenol FCI
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $0.87000
  • 609-1518-ND
  • Photo Not Available
  • DB25P064HTXLF
  • Amphenol FCI
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $1.08000
  • 609-5766-ND
  • Photo Not Available
  • DB25P065HTXLF
  • Amphenol FCI
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $2.54000
  • 609-5892-ND
  • Photo Not Available
  • DB25P065TXLF
  • Amphenol FCI
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $1.64000
  • 609-6509-ND
Additional Resources
Standard Package ? 200

04:02:40 12/11/2018