Add To Favorites
Photo Not Available
DAL7W2P300G30LF 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.04075 $1,408.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAL7W2P300G30LF-ND
Copy   DAL7W2P300G30LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAL7W2P300G30LF

Copy   DAL7W2P300G30LF
Description CONN D-SUB PLUG 7POS VERT SOLDER
Copy   CONN D-SUB PLUG 7POS VERT SOLDER
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series DW
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 7 (5 + 2 Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Power
Mounting Type Through Hole
Flange Feature Board Side (M3)
Termination Solder
Features Board Lock, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A, 30A
Operating Temperature -55°C ~ 125°C
Voltage Rating 300V
Color -
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DA7W2SA00LF - Amphenol ICC (FCI) | 609-1517-ND DigiKey Electronics
  • DA7W2SA00LF
  • Amphenol ICC (FCI)
  • CONN DSUB RCPT 7POS STR SLDR CUP
  • Unit Price $5.95000
  • 609-1517-ND
Additional Resources
Standard Package ? 100

14:16:33 1/17/2019