Photo Not Available
D37P81C6GV00 37 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number D37P81C6GV00-ND
Copy   D37P81C6GV00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D37P81C6GV00

Copy   D37P81C6GV00
Description CONN D-SUB PLUG 37POS R/A PRESS
Copy   CONN D-SUB PLUG 37POS R/A PRESS
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DxxP81CxGV00(LF) Drawing
PCN Obsolescence/ EOL Multiple Devices 04/Nov/2015
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Delta D
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Press-Fit
Features Board Guide, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating 300V
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.409" (10.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90

18:58:59 10/16/2018