Photo Not Available
D25S91C6PX00 25 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number D25S91C6PX00-ND
Copy   D25S91C6PX00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D25S91C6PX00

Copy   D25S91C6PX00
Description CONN D-SUB RCPT 25POS VERT PRESS
Copy   CONN D-SUB RCPT 25POS VERT PRESS
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
D25S91C6PX00LF-ND D25S91C6PX00LF Amphenol FCI Bag 0
$1.63654 240  Non-Stock ? Not applicable
Documents & Media
Datasheets DxxS91CxPX00(LF) Drawing
PCN Obsolescence/ EOL Multiple Devices 04/Nov/2015
PCN Design/Specification D-Sub Design 06/Aug/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Delta D
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (4-40)
Termination Press-Fit
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating 300V
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

02:59:44 12/13/2018