Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number D09S82C6PA00LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D09S82C6PA00LF

Description CONN DSUB RCPT 9POS R/A PRESSFIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets DxxP82CxPL00(LF)
Mfg CAD Models d09s82c6pa00lf.igs
d09s82c6pa00lf.prt
d09s82c6pa00lf.stp
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Delta D
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Press-Fit
Features Board Guide
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating 300V
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.256" (6.50mm)
 
Additional Resources
Standard Package ? 180

19:59:52 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 1.14172 $411.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback