Photo Not Available
BTFN20P-3RF7LF Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm)
Product Overview
Digi-Key Part Number BTFN20P-3RF7LF-ND
Copy   BTFN20P-3RF7LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTFN20P-3RF7LF

Copy   BTFN20P-3RF7LF
Description BTFN SERIES BOARDMATE
Copy   BTFN SERIES BOARDMATE
Detailed Description

Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm)

Copy   Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm)
Documents & Media
Datasheets BTFNxP-3RF7LF Drawing
PCN Obsolescence/ EOL BTFN Series 22/Sept/2010
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Board Mate
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Header
Contact Type Tab
Pitch - Mating 0.049" (1.25mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Press-Fit, Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.201" (5.10mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,250

12:18:22 10/22/2018