Add To Favorites
Photo Not Available
BPS8B21LLD200ECLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,064 1.14315 $1,216.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BPS8B21LLD200ECLF-ND
Copy   BPS8B21LLD200ECLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BPS8B21LLD200ECLF

Copy   BPS8B21LLD200ECLF
Description DINIDC SIDEPIERCE
Copy   DINIDC SIDEPIERCE
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BPS8
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 21
Number of Positions Loaded 12
Pitch 0.100" (2.54mm)
Number of Rows 3
Style -
Level, Class 1
Mounting Type Free Hanging (In-Line)
Termination IDC
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -40°C ~ 125°C
Current Rating 1.5A
Material Flammability Rating UL94 V-0
Material - Insulation Polyester Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 532

06:02:56 10/16/2018