Photo Not Available
98435-112 Jack Modular Connector 8p4c Vertical Unshielded Cat3
Product Overview
Digi-Key Part Number 98435-112-ND
Copy   98435-112-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

98435-112

Copy   98435-112
Description CONN MOD JACK 8P4C VERT UNSHLD
Copy   CONN MOD JACK 8P4C VERT UNSHLD
Detailed Description

Jack Modular Connector 8p4c Vertical Unshielded Cat3

Copy   Jack Modular Connector 8p4c Vertical Unshielded Cat3
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
98435-112LF-ND 98435-112LF Amphenol FCI Tape & Reel (TR) ? 0
$0.48285 3,000  Non-Stock ? Not applicable
Documents & Media
Datasheets 98435 Drawing
PCN Obsolescence/ EOL Basics+ Non Rohs 25/Jul/2007
PCN Packaging Package/Color 22/May/2007
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 98435
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 8p4c
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Operating Temperature -25°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

11:46:09 12/17/2018