Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.38400 $33.84
100 2.82020 $282.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-2647-1-ND
Copy   609-2647-1-ND
Quantity Available 378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

98424-G52-28ALF

Copy   98424-G52-28ALF
Description CONN HEADER 28POS 2MM STR DL SMD
Copy   CONN HEADER 28POS 2MM STR DL SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 28 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 28 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 28
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.244" (6.20mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Cream
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 90311-028LF - Amphenol FCI | 609-2785-ND DigiKey Electronics
  • 90311-028LF
  • Amphenol FCI
  • CONN HOUSING 28POS 2MM W/KEY
  • Unit Price $1.43000
  • 609-2785-ND
  • 55510-128LF - Amphenol FCI | 609-2672-ND DigiKey Electronics
  • 55510-128LF
  • Amphenol FCI
  • CONN RCPT 28POS 0.079 GOLD SMD
  • Unit Price $2.37025
  • 609-2672-ND
  • 69307-028LF - Amphenol FCI | 609-2792-ND DigiKey Electronics
  • 69307-028LF
  • Amphenol FCI
  • CONN HOUSING 28POS 2MM W/O KEY
  • Unit Price $0.26070
  • 609-2792-ND
  • Photo Not Available
  • 89361-728LF
  • Amphenol FCI
  • CONN IDC SOCKET 28POS 2MM GOLD
  • Unit Price $1.27401
  • 89361-728LF-ND
Additional Resources
Standard Package ? 1
Other Names 609-2647-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-2647-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $2.17923
  • Digi-Reel® ? : 609-2647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
  • Unit Price: Digi-Reel®

23:02:58 12/14/2018