Photo Not Available
98424-F52-24A Connector Header Surface Mount 24 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number 98424-F52-24A-ND
Copy   98424-F52-24A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

98424-F52-24A

Copy   98424-F52-24A
Description MTK SHROUDED HDR SMT
Copy   MTK SHROUDED HDR SMT
Detailed Description

Connector Header Surface Mount 24 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 24 position 0.079" (2.00mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-4468-2-ND 98424-F52-24ALF Amphenol FCI Tape & Reel (TR) ? 0
$1.70433 600  Non-Stock ?
Documents & Media
Datasheets 98424 Drawing
Featured Product MezzSelect
Connection Solutions
PCN Obsolescence/ EOL Basics+ Non Rohs 25/Jul/2007
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.244" (6.20mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Cream
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

16:52:00 10/16/2018