Photo Not Available
98423-F61-10U Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number 98423-F61-10U-ND
Copy   98423-F61-10U-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

98423-F61-10U

Copy   98423-F61-10U
Description MINITEK UNSHROUDED HDR
Copy   MINITEK UNSHROUDED HDR
Detailed Description

Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
98423-F61-10ULF-ND 98423-F61-10ULF Amphenol FCI Tube ? 0
$1.24355 406  Non-Stock ?
Documents & Media
Datasheets 98423 Drawing
Featured Product MezzSelect
Connection Solutions
PCN Obsolescence/ EOL Basics+ Non Rohs 25/Jul/2007
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.098" (2.50mm)
Overall Contact Length -
Insulation Height 0.157" (4.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 29

08:57:24 10/23/2018