Add To Favorites
Photo Not Available
98423-F61-07LF Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.19273 $954.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 98423-F61-07LF-ND
Copy   98423-F61-07LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

98423-F61-07LF

Copy   98423-F61-07LF
Description CONN HEADER R/A 14POS 2MM
Copy   CONN HEADER R/A 14POS 2MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.098" (2.50mm)
Overall Contact Length -
Insulation Height 0.157" (4.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

09:14:18 1/21/2019